Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No788133 BKCopy
Manufacturer Standard Lead Time21 weeks
Order Code4717055
Your Part Number
559 In Stock
Need more?
559 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.470 (CNY463.8311) |
| 10+ | CNY381.940 (CNY431.5922) |
| 25+ | CNY374.400 (CNY423.072) |
| 50+ | CNY366.850 (CNY414.5405) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY410.47 (CNY463.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No788133 BKCopy
Manufacturer Standard Lead Time21 weeks
Order Code4717055
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge8AWG
No. of Max Strands x Strand Size133 x 29AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter6.68mm
Approval SpecificationCE, CSA AWM I A/B FT1, CSA TEW 105, UL 1028 & 1231, UL VW-1, UL MTW, UL TW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
133 x 29AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, CSA TEW 105, UL 1028 & 1231, UL VW-1, UL MTW, UL TW
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
8AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
6.68mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
