Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No782401 OR005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4532018
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY557.520 (CNY629.9976) |
| 2+ | CNY530.680 (CNY599.6684) |
| 3+ | CNY515.500 (CNY582.515) |
| 5+ | CNY496.900 (CNY561.497) |
| 7+ | CNY484.950 (CNY547.9935) |
| 10+ | CNY472.550 (CNY533.9815) |
| 25+ | CNY347.710 (CNY392.9123) |
| 50+ | CNY222.860 (CNY251.8318) |
| 100+ | CNY106.480 (CNY120.3224) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY557.52 (CNY630.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No782401 OR005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4532018
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.2mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.13mm
Approval SpecificationCE, CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.13mm
Product Range
-
Jacket Colour
Orange
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.2mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2449
