Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No782401 BL005Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209159
Your Part Number
2 In Stock
1 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY516.100 (CNY583.193) |
| 2+ | CNY491.260 (CNY555.1238) |
| 3+ | CNY477.210 (CNY539.2473) |
| 5+ | CNY459.980 (CNY519.7774) |
| 7+ | CNY448.930 (CNY507.2909) |
| 10+ | CNY437.440 (CNY494.3072) |
| 25+ | CNY324.300 (CNY366.459) |
| 50+ | CNY211.160 (CNY238.6108) |
| 100+ | CNY106.480 (CNY120.3224) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY516.10 (CNY583.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No782401 BL005Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209159
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max-
Conductor Area CSA0.2mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.13mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
-
Voltage Rating
600V
External Diameter
2.13mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30m
Conductor Area CSA
0.2mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2449
