Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No782201 RD005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4209158
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.630 (CNY547.6319) |
| 2+ | CNY461.330 (CNY521.3029) |
| 3+ | CNY448.140 (CNY506.3982) |
| 5+ | CNY431.990 (CNY488.1487) |
| 7+ | CNY421.610 (CNY476.4193) |
| 10+ | CNY410.860 (CNY464.2718) |
| 25+ | CNY313.240 (CNY353.9612) |
| 50+ | CNY215.610 (CNY243.6393) |
| 100+ | CNY121.200 (CNY136.956) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY484.63 (CNY547.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No782201 RD005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4209158
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge22AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max105°C
Conductor Area CSA0.32mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.26mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.26mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30m
Conductor Area CSA
0.32mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2722
