Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No782133 RD005Copy
Order Code4221168
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size133 x 23AWG
Reel Length (Metric)-
Reel Length (Imperial)100ft
Operating Temperature Max-
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter11.532mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
-
Operating Temperature Max
-
Voltage Rating
600V
External Diameter
11.532mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
133 x 23AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.3398
