Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No782001 BK005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4243268
Your Part Number
21 In Stock
6 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY614.560 (CNY694.4528) |
| 2+ | CNY584.920 (CNY660.9596) |
| 3+ | CNY568.150 (CNY642.0095) |
| 5+ | CNY547.620 (CNY618.8106) |
| 7+ | CNY534.420 (CNY603.8946) |
| 10+ | CNY520.730 (CNY588.4249) |
| 25+ | CNY398.620 (CNY450.4406) |
| 50+ | CNY276.500 (CNY312.445) |
| 100+ | CNY160.680 (CNY181.5684) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY614.56 (CNY694.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No782001 BK005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4243268
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge20AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max105°C
Conductor Area CSA0.52mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.44mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.44mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30m
Conductor Area CSA
0.52mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
