Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No781801 GR001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4221167
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,104.960 (CNY3,508.6048) |
| 2+ | CNY2,952.370 (CNY3,336.1781) |
| 3+ | CNY2,866.020 (CNY3,238.6026) |
| 5+ | CNY2,830.070 (CNY3,197.9791) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY3,104.96 (CNY3,508.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No781801 GR001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4221167
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge18AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA0.82mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.64mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.64mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.82mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8967
