Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No78133 SL005Copy
Order Code4256386
Product RangeEcoGen EcoCable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,260.920 (CNY3,684.8396) |
| 2+ | CNY3,106.770 (CNY3,510.6501) |
| 3+ | CNY3,019.540 (CNY3,412.0802) |
| 5+ | CNY2,912.610 (CNY3,291.2493) |
| 7+ | CNY2,843.940 (CNY3,213.6522) |
| 10+ | CNY2,772.610 (CNY3,133.0493) |
| 25+ | CNY2,719.530 (CNY3,073.0689) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,260.92 (CNY3,684.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No78133 SL005Copy
Order Code4256386
Product RangeEcoGen EcoCable
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge22AWG
Conductor Area CSA0.382mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialMPPE
External Diameter3.48mm
Voltage Rating300V
Product RangeEcoGen EcoCable
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
3.48mm
Product Range
EcoGen EcoCable
No. of Cores
3Core
Conductor Area CSA
0.382mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
MPPE
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74081990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.675
