Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7134 VI001Copy
Manufacturer Standard Lead Time31 weeks
Order Code3106868
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,218.410 (CNY12,676.8033) |
| 2+ | CNY10,946.500 (CNY12,369.545) |
| 3+ | CNY10,733.210 (CNY12,128.5273) |
| 5+ | CNY10,519.910 (CNY11,887.4983) |
| 7+ | CNY10,306.620 (CNY11,646.4806) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY11,218.41 (CNY12,676.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7134 VI001Copy
Manufacturer Standard Lead Time31 weeks
Order Code3106868
Technical Datasheet
Jacket MaterialPVC
Jacket ColourViolet
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 0.3mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA1.32mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2.24mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
7134 VI001 is a hook-up wire. This product suited to all user's application whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.
- 16 (19/.0117) AWG tinned copper conductor
- 0.016" wall, nominal PVC, irradiated insulation
- Violet colour 304.8m hook-up
- 300VRMS voltage rating
- 0.04μH/ft, nominal inductance
- 4.3ohm/1000ft at 20°C, nominal conductor DCR
- Temperature range from -55 to 105°C
- Withstand wear and abrasion electrical performance, or resistance to oil, solvents and chemicals
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
2.24mm
Product Range
-
Jacket Colour
Violet
No. of Max Strands x Strand Size
19 x 0.3mm
Reel Length (Metric)
305m
Conductor Area CSA
1.32mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
