Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7133 WH001.Copy
Manufacturer Standard Lead Time42 weeks
Order Code1743575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,466.610 (CNY10,697.2693) |
| 2+ | CNY9,009.200 (CNY10,180.396) |
| 3+ | CNY8,750.220 (CNY9,887.7486) |
| 5+ | CNY8,432.570 (CNY9,528.8041) |
| 7+ | CNY8,228.590 (CNY9,298.3067) |
| 10+ | CNY8,016.650 (CNY9,058.8145) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY9,466.61 (CNY10,697.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7133 WH001.Copy
Manufacturer Standard Lead Time42 weeks
Order Code1743575
Technical Datasheet
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.405mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
Conductor Area CSA0.902mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.08mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.08mm
Product Range
-
No. of Max Strands x Strand Size
7 x 0.405mm
Reel Length (Metric)
304.8m
Conductor Area CSA
0.902mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3112
