Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7133 VI001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845922
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,447.080 (CNY7,285.2004) |
| 5+ | CNY6,318.100 (CNY7,139.453) |
| 10+ | CNY6,189.220 (CNY6,993.8186) |
| 25+ | CNY6,060.240 (CNY6,848.0712) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY6,447.08 (CNY7,285.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7133 VI001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845922
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourViolet
Wire Gauge18AWG
No. of Max Strands x Strand Size7 x 0.405mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.902mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.08mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Violet
No. of Max Strands x Strand Size
7 x 0.405mm
Reel Length (Metric)
305m
Conductor Area CSA
0.902mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.08mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3112
