Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7133 BL005Copy
Manufacturer Standard Lead Time34 weeks
Order Code2290721
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,252.450 (CNY2,545.2685) |
| 2+ | CNY2,144.250 (CNY2,423.0025) |
| 3+ | CNY2,083.040 (CNY2,353.8352) |
| 5+ | CNY2,008.010 (CNY2,269.0513) |
| 7+ | CNY1,959.840 (CNY2,214.6192) |
| 10+ | CNY1,909.810 (CNY2,158.0853) |
| 25+ | CNY1,872.390 (CNY2,115.8007) |
| 50+ | CNY1,834.970 (CNY2,073.5161) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY2,252.45 (CNY2,545.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7133 BL005Copy
Manufacturer Standard Lead Time34 weeks
Order Code2290721
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge18AWG
No. of Max Strands x Strand Size7 x 0.4mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.89mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.03mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
7133 BL005 is a hook-up wire. This product suited to all user's application whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.
- 18 (7/26)AWG tinned copper conductor
- 0.016" wall, nominal PVC, irradiated insulation
- Blue colour 30.5m hook-up wire
- 300VRMS voltage rating
- 0.05μH/ft, nominal inductance
- 6.3ohm/1000ft at 20°C, nominal conductor DCR
- Temperature range from -55 to 105°C
- Withstand wear and abrasion electrical performance, or resistance to oil, solvents and chemicals
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.03mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
7 x 0.4mm
Reel Length (Metric)
30.5m
Conductor Area CSA
0.89mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3629
