
7 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,383.490 (CNY2,693.3437) |
| 2+ | CNY2,269.000 (CNY2,563.970) |
| 5+ | CNY2,124.830 (CNY2,401.0579) |
| 10+ | CNY2,020.910 (CNY2,283.6283) |
| 25+ | CNY1,307.690 (CNY1,477.6897) |
| 50+ | CNY632.130 (CNY714.3069) |
Product Information
Product Overview
The 7133 BK005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-C wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 13.9lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PVC
18AWG
100ft
105°C
300V
2.03mm
-
Black
7 x 0.4mm
30.5m
0.89mm²
Tinned Copper
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
