Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7132 VI005Copy
Manufacturer Standard Lead Time29 weeks
Order Code4532213
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,961.610 (CNY2,216.6193) |
| 2+ | CNY1,868.170 (CNY2,111.0321) |
| 3+ | CNY1,815.280 (CNY2,051.2664) |
| 5+ | CNY1,750.460 (CNY1,978.0198) |
| 7+ | CNY1,708.850 (CNY1,931.0005) |
| 10+ | CNY1,665.640 (CNY1,882.1732) |
| 25+ | CNY1,633.240 (CNY1,845.5612) |
| 50+ | CNY1,600.840 (CNY1,808.9492) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,961.61 (CNY2,216.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7132 VI005Copy
Manufacturer Standard Lead Time29 weeks
Order Code4532213
Technical Datasheet
Jacket MaterialPVC
Jacket ColourViolet
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 28AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.56mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.78mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
1.78mm
Product Range
-
Jacket Colour
Violet
No. of Max Strands x Strand Size
7 x 28AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.56mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
