Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7132 VI001Copy
Manufacturer Standard Lead Time23 weeks
Order Code4539815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,976.650 (CNY7,883.6145) |
| 2+ | CNY6,641.700 (CNY7,505.121) |
| 3+ | CNY6,452.100 (CNY7,290.873) |
| 5+ | CNY6,219.650 (CNY7,028.2045) |
| 7+ | CNY6,070.300 (CNY6,859.439) |
| 10+ | CNY5,915.200 (CNY6,684.176) |
| 25+ | CNY5,801.200 (CNY6,555.356) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY6,976.65 (CNY7,883.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7132 VI001Copy
Manufacturer Standard Lead Time23 weeks
Order Code4539815
Technical Datasheet
Jacket MaterialPVC
Jacket ColourPurple
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 0.32mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
Conductor Area CSA0.562mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.75mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.75mm
Product Range
-
Jacket Colour
Purple
No. of Max Strands x Strand Size
7 x 0.32mm
Reel Length (Metric)
304.8m
Conductor Area CSA
0.562mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1772
