
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,029.140 (CNY2,292.9282) |
| 2+ | CNY1,930.760 (CNY2,181.7588) |
| 3+ | CNY1,875.060 (CNY2,118.8178) |
| 5+ | CNY1,806.800 (CNY2,041.684) |
| 7+ | CNY1,762.990 (CNY1,992.1787) |
| 10+ | CNY1,717.480 (CNY1,940.7524) |
| 25+ | CNY935.360 (CNY1,056.9568) |
| 50+ | CNY162.930 (CNY184.1109) |
Product Information
Product Overview
The 7131 RD005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-C wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 5.5lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PVC
22AWG
100ft
105°C
300V
1.58mm
-
Red
7 x 0.255mm
30.5m
0.357mm²
Copper
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
