Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7131 RD001Copy
Manufacturer Standard Lead Time29 weeks
Order Code1619441
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,410.950 (CNY7,244.3735) |
| 2+ | CNY6,099.140 (CNY6,892.0282) |
| 3+ | CNY5,922.650 (CNY6,692.5945) |
| 5+ | CNY5,706.240 (CNY6,448.0512) |
| 7+ | CNY5,567.200 (CNY6,290.936) |
| 10+ | CNY5,422.810 (CNY6,127.7753) |
| 25+ | CNY5,316.440 (CNY6,007.5772) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY6,410.95 (CNY7,244.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7131 RD001Copy
Manufacturer Standard Lead Time29 weeks
Order Code1619441
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 0.255mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
Conductor Area CSA0.357mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.575mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- 5.5lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.575mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 0.255mm
Reel Length (Metric)
304.8m
Conductor Area CSA
0.357mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6329
