
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,820.860 (CNY6,577.5718) |
| 2+ | CNY5,708.170 (CNY6,450.2321) |
| 3+ | CNY5,595.480 (CNY6,322.8924) |
| 5+ | CNY5,482.780 (CNY6,195.5414) |
| 7+ | CNY5,370.090 (CNY6,068.2017) |
| 10+ | CNY5,257.390 (CNY5,940.8507) |
Product Information
Product Overview
The 7057/19 RD001 is a 1000ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 13.9lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PVC
18AWG
1000ft
105°C
150V
1.778mm
-
Red
19 x 30AWG
304.8m
0.969mm²
Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
