Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7056/19 YL005Copy
Manufacturer Standard Lead Time32 weeks
Order Code4243261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,414.480 (CNY1,598.3624) |
| 2+ | CNY1,347.320 (CNY1,522.4716) |
| 3+ | CNY1,309.350 (CNY1,479.5655) |
| 5+ | CNY1,262.810 (CNY1,426.9753) |
| 7+ | CNY1,232.930 (CNY1,393.2109) |
| 10+ | CNY1,201.890 (CNY1,358.1357) |
| 25+ | CNY1,178.540 (CNY1,331.7502) |
| 50+ | CNY1,155.180 (CNY1,305.3534) |
| 100+ | CNY1,131.830 (CNY1,278.9679) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY1,414.48 (CNY1,598.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7056/19 YL005Copy
Manufacturer Standard Lead Time32 weeks
Order Code4243261
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max105°C
Conductor Area CSA0.62mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter1.524mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
150V
External Diameter
1.524mm
Product Range
-
Jacket Colour
Yellow
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.62mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
