
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.140 (CNY437.4682) |
| 2+ | CNY274.450 (CNY310.1285) |
| 3+ | CNY269.150 (CNY304.1395) |
| 5+ | CNY263.840 (CNY298.1392) |
| 7+ | CNY258.530 (CNY292.1389) |
| 10+ | CNY253.230 (CNY286.1499) |
| 25+ | CNY247.920 (CNY280.1496) |
Product Information
Product Overview
The 7055 WH005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 5.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PVC
22AWG
100ft
105°C
150V
1.27mm
-
White
7 x 30AWG
30.5m
0.357mm²
Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 7055 WH005
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
