
4 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,099.790 (CNY1,242.7627) |
| 2+ | CNY574.980 (CNY649.7274) |
| 3+ | CNY563.920 (CNY637.2296) |
| 5+ | CNY552.850 (CNY624.7205) |
| 7+ | CNY541.790 (CNY612.2227) |
| 10+ | CNY530.720 (CNY599.7136) |
| 25+ | CNY519.650 (CNY587.2045) |
Product Information
Product Overview
The 7055/19 RD005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 5.9lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PVC
22AWG
100ft
105°C
150V
1.321mm
-
Red
19 x 34AWG
30.5m
0.385mm²
Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
