Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7055/19 BR005Copy
Manufacturer Standard Lead Time31 weeks
Order Code4209855
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,186.270 (CNY1,340.4851) |
| 2+ | CNY1,129.810 (CNY1,276.6853) |
| 3+ | CNY1,097.850 (CNY1,240.5705) |
| 5+ | CNY1,058.700 (CNY1,196.331) |
| 7+ | CNY1,033.550 (CNY1,167.9115) |
| 10+ | CNY1,007.440 (CNY1,138.4072) |
| 25+ | CNY771.680 (CNY871.9984) |
| 50+ | CNY535.920 (CNY605.5896) |
| 100+ | CNY315.010 (CNY355.9613) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY1,186.27 (CNY1,340.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7055/19 BR005Copy
Manufacturer Standard Lead Time31 weeks
Order Code4209855
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max105°C
Conductor Area CSA0.38mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter1.321mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
150V
External Diameter
1.321mm
Product Range
-
Jacket Colour
Brown
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.38mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
