
10 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,278.530 (CNY1,444.7389) |
| 2+ | CNY1,217.600 (CNY1,375.888) |
| 3+ | CNY1,183.110 (CNY1,336.9143) |
| 5+ | CNY1,140.850 (CNY1,289.1605) |
| 7+ | CNY1,113.710 (CNY1,258.4923) |
| 10+ | CNY1,085.540 (CNY1,226.6602) |
| 25+ | CNY1,064.270 (CNY1,202.6251) |
| 50+ | CNY1,042.990 (CNY1,178.5787) |
Product Information
Product Overview
The 7055/19 BL005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 5.9lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PVC
22AWG
100ft
105°C
150V
1.32mm
-
Blue
19 x 0.16mm
30.5m
0.385mm²
Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
