Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7055/19 BL001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845925
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,987.140 (CNY2,245.4682) |
| 5+ | CNY1,933.710 (CNY2,185.0923) |
| 10+ | CNY1,894.490 (CNY2,140.7737) |
| 25+ | CNY1,855.380 (CNY2,096.5794) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY1,987.14 (CNY2,245.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7055/19 BL001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845925
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.38mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter1.321mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.38mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
150V
External Diameter
1.321mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
