
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,295.060 (CNY1,463.4178) |
| 2+ | CNY1,233.270 (CNY1,393.5951) |
| 3+ | CNY1,198.310 (CNY1,354.0903) |
| 5+ | CNY1,155.510 (CNY1,305.7263) |
| 7+ | CNY1,128.030 (CNY1,274.6739) |
| 10+ | CNY1,099.470 (CNY1,242.4011) |
| 25+ | CNY1,077.920 (CNY1,218.0496) |
Product Information
Product Overview
The 7055/19 BK005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 5.9lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PVC
22AWG
100ft
105°C
150V
1.321mm
-
Black
19 x 34AWG
30.5m
0.385mm²
Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 7055/19 BK005
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
