
11 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY441.250 (CNY498.6125) |
| 2+ | CNY230.690 (CNY260.6797) |
| 3+ | CNY226.250 (CNY255.6625) |
| 5+ | CNY221.810 (CNY250.6453) |
| 7+ | CNY217.370 (CNY245.6281) |
| 10+ | CNY212.930 (CNY240.6109) |
| 25+ | CNY208.490 (CNY235.5937) |
Product Information
Product Overview
The 7054 GR005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 3.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PVC
24AWG
100ft
105°C
150V
1.14mm
-
Green
7 x 32AWG
30.5m
0.229mm²
Tinned Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
