
5 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.850 (CNY271.0305) |
| 2+ | CNY210.960 (CNY238.3848) |
| 3+ | CNY176.280 (CNY199.1964) |
| 5+ | CNY158.950 (CNY179.6135) |
| 7+ | CNY147.390 (CNY166.5507) |
| 10+ | CNY138.140 (CNY156.0982) |
| 25+ | CNY134.580 (CNY152.0754) |
Product Information
Product Overview
The 7054 BK005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 3.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PVC
24AWG
100ft
105°C
150V
1.14mm
-
Black
7 x 32AWG
30.5m
0.229mm²
Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
