Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7054/19 SL001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843961
Your Part Number
4 In Stock
1 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,941.330 (CNY2,193.7029) |
| 5+ | CNY1,902.520 (CNY2,149.8476) |
| 10+ | CNY1,863.710 (CNY2,105.9923) |
| 25+ | CNY1,824.800 (CNY2,062.024) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY1,941.33 (CNY2,193.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7054/19 SL001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843961
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourSlate
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max80°C
Conductor Area CSA0.24mm²
Voltage Rating150V
Conductor MaterialTinned Copper
External Diameter1.143mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Slate
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.24mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
150V
External Diameter
1.143mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979
