Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7054/19 BK001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845926
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,343.220 (CNY2,647.8386) |
| 5+ | CNY1,852.720 (CNY2,093.5736) |
| 10+ | CNY1,630.700 (CNY1,842.691) |
| 25+ | CNY1,495.550 (CNY1,689.9715) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,343.22 (CNY2,647.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7054/19 BK001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845926
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.24mm²
Voltage Rating150Vrms
Conductor MaterialCopper
External Diameter1.143mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.24mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
150Vrms
External Diameter
1.143mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979
