Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7053 VI005Copy
Manufacturer Standard Lead Time29 weeks
Order Code4532031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY859.190 (CNY970.8847) |
| 2+ | CNY818.350 (CNY924.7355) |
| 3+ | CNY795.310 (CNY898.7003) |
| 5+ | CNY767.020 (CNY866.7326) |
| 7+ | CNY748.870 (CNY846.2231) |
| 10+ | CNY730.010 (CNY824.9113) |
| 25+ | CNY557.260 (CNY629.7038) |
| 50+ | CNY384.510 (CNY434.4963) |
| 100+ | CNY222.230 (CNY251.1199) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY859.19 (CNY970.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7053 VI005Copy
Manufacturer Standard Lead Time29 weeks
Order Code4532031
Technical Datasheet
Jacket MaterialPVC
Jacket ColourPurple
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.14mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter0.991mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
150V
External Diameter
0.991mm
Product Range
-
Jacket Colour
Purple
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.14mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
