
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,430.610 (CNY3,876.5893) |
| 2+ | CNY3,262.080 (CNY3,686.1504) |
| 5+ | CNY3,072.120 (CNY3,471.4956) |
| 10+ | CNY3,010.680 (CNY3,402.0684) |
| 25+ | CNY2,949.240 (CNY3,332.6412) |
Product Information
Product Overview
The 7053 BL001 is a 1000ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 2.18lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PVC
26AWG
1000ft
105°C
150V
1.02mm
-
Blue
7 x 0.16mm
304.8m
0.142mm²
Tinned Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
