Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6827 WH005Copy
Order Code4539821
Product RangeEcoGen EcoWire Plus Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,366.260 (CNY1,543.8738) |
| 2+ | CNY1,302.280 (CNY1,471.5764) |
| 3+ | CNY1,266.100 (CNY1,430.693) |
| 5+ | CNY1,221.740 (CNY1,380.5662) |
| 7+ | CNY1,193.250 (CNY1,348.3725) |
| 10+ | CNY1,163.680 (CNY1,314.9584) |
| 25+ | CNY928.760 (CNY1,049.4988) |
| 50+ | CNY728.220 (CNY822.8886) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,366.26 (CNY1,543.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6827 WH005Copy
Order Code4539821
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 0.29mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA1.23mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.96mm
Approval Specification-
Product RangeEcoGen EcoWire Plus Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
1.23mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 0.29mm
Reel Length (Metric)
30.5m
Voltage Rating
300V
External Diameter
1.96mm
Product Range
EcoGen EcoWire Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381
