Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6822 WH005Copy
Manufacturer Standard Lead Time18 weeks
Order Code4539834
Product RangeEcoGen EcoWire Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.730 (CNY640.4049) |
| 2+ | CNY525.390 (CNY593.6907) |
| 3+ | CNY510.430 (CNY576.7859) |
| 5+ | CNY495.470 (CNY559.8811) |
| 7+ | CNY489.380 (CNY552.9994) |
| 10+ | CNY483.290 (CNY546.1177) |
| 25+ | CNY478.420 (CNY540.6146) |
| 50+ | CNY473.550 (CNY535.1115) |
| 100+ | CNY468.670 (CNY529.5971) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY566.73 (CNY640.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6822 WH005Copy
Manufacturer Standard Lead Time18 weeks
Order Code4539834
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourWhite
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA0.23mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.02mm
Approval Specification-
Product RangeEcoGen EcoWire Plus Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.23mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
30.5m
Voltage Rating
300V
External Diameter
1.02mm
Product Range
EcoGen EcoWire Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0816
