Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6821 WH001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843957
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,672.400 (CNY3,019.812) |
| 5+ | CNY2,618.980 (CNY2,959.4474) |
| 10+ | CNY2,565.550 (CNY2,899.0715) |
| 25+ | CNY2,512.030 (CNY2,838.5939) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY2,672.40 (CNY3,019.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6821 WH001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843957
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialMPPE
Jacket ColourWhite
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max110°C
Conductor Area CSA0.14mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter0.89mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.14mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
MPPE
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
110°C
Voltage Rating
300V
External Diameter
0.89mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5534
