
5 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.330 (CNY207.1629) |
| 5+ | CNY175.520 (CNY198.3376) |
| 10+ | CNY164.990 (CNY186.4387) |
| 50+ | CNY149.990 (CNY169.4887) |
Product Information
Product Overview
EcoWire hook-up wires use flexible Noryl insulation to provide an environmentally friendly alternative to PVC. Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter and tougher, and more flame resistance than PVC. The result is wires that are smaller than their PVC based counterparts. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers to meet Waste Electrical and Electronic Equipment (WEEE) requirements. EcoWire Plus offers excellent resistance to hazardous fluids such as oils, chemicals, solvents & fuels. Designed for industrial applications with exposure to oils and other hazardous fluids, our new EcoWire Plus offers all the environmental benefits and abrasion resistance characteristics of standard EcoWire plus the additional fluid resistance for demanding factory apps.
- CPR: Not Yet Qualified
- Operating temperature range -40°C to 110°C
- Stranded copper conductors
- Improved Fluid Resistance
- Modified polyphenylene ether insulation
Technical Specifications
7 x 36AWG
30.5m
No SVHC (25-Jun-2025)
100ft
0.09mm²
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
