Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6716 DB005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843956
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.290 (CNY502.0477) |
| 5+ | CNY435.330 (CNY491.9229) |
| 10+ | CNY426.480 (CNY481.9224) |
| 25+ | CNY417.620 (CNY471.9106) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY444.29 (CNY502.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6716 DB005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843956
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialMPPE
Jacket ColourBlue
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Metric)30m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA1.3mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.06mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Blue
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
1.3mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (25-Jun-2025)
Jacket Material
MPPE
Wire Gauge
16AWG
Reel Length (Metric)
30m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.06mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
