
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,315.160 (CNY4,876.1308) |
| 2+ | CNY4,049.360 (CNY4,575.7768) |
| 5+ | CNY4,021.340 (CNY4,544.1142) |
| 10+ | CNY3,944.100 (CNY4,456.833) |
| 25+ | CNY3,866.860 (CNY4,369.5518) |
Product Information
Product Overview
The 6715 series EcoWire from Alpha Wire are hook up wires used for electrical connections. EcoWire is the latest innovation in hook up wire featuring flexible Noryl insulation to provide an environment friendly alternative to PVC. Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter, tougher and more flame resistance than PVC. The superior dielectric property of mPPE reduces wall thickness and maintains the same electrical properties as PVC. EcoWire’s diameter is up to 45% smaller in size than equivalent wire and can be recycled easily.
Technical Specifications
MPPE
18AWG
305m
105°C
600V
1.7mm
EcoGen EcoWire Series
Green, Yellow
16 x 30AWG
1000ft
0.82mm²
Tinned Copper
CE, CSA AWM I A/B FT1, UL 11028 VW-1
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
