Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6715 DB005Copy
Manufacturer Standard Lead Time19 weeks
Order Code4209149
Product RangeEcoGen EcoWire Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY962.450 (CNY1,087.5685) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY962.45 (CNY1,087.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6715 DB005Copy
Manufacturer Standard Lead Time19 weeks
Order Code4209149
Product RangeEcoGen EcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourBlue
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Metric)30m
Reel Length (Imperial)100ft
Operating Temperature Max-
Conductor Area CSA0.82mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.7mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoGen EcoWire Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
6715 DB005 EcoWire® 6712 is a latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable.
- Better dielectric strength
- Wide temperature range that meets VW-1
- Low specific gravity
- Up to 45% smaller diameter and up to 40% lighter
- Unique insulation, a modified polyphenylene ether (mPPE) thermoplastic
- Dark blue colour 100ft EcoWire
- 600VRMS voltage rating
- 0.04μH/ft, nominal inductance
- 7ohm/1000ft at 20°C, nominal conductor DCR
- 18 (16/30)AWG tinned copper and 0.0095" wall, nom. MPPE insulation
Technical Specifications
Jacket Material
MPPE
Wire Gauge
18AWG
Reel Length (Metric)
30m
Operating Temperature Max
-
Voltage Rating
600V
External Diameter
1.7mm
Product Range
EcoGen EcoWire Series
Jacket Colour
Blue
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.82mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3629
