Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6714 YL013Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209148
Product RangeEcoGen EcoWire Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,361.140 (CNY15,098.0882) |
| 2+ | CNY12,719.930 (CNY14,373.5209) |
| 3+ | CNY12,356.850 (CNY13,963.2405) |
| 5+ | CNY11,911.580 (CNY13,460.0854) |
Price for:1 Reel: (5000ft/1524m)
Minimum: 1
Multiple: 1
CNY13,361.14 (CNY15,098.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6714 YL013Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209148
Product RangeEcoGen EcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourYellow
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
Operating Temperature Max-
Conductor Area CSA0.52mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoGen EcoWire Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
20AWG
Reel Length (Imperial)
5000ft
Operating Temperature Max
-
Voltage Rating
600V
External Diameter
1.4mm
Product Range
EcoGen EcoWire Series
Jacket Colour
Yellow
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
1524m
Conductor Area CSA
0.52mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.2058
