Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6714 RD001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1770316
Your Part Number
24 In Stock
21 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,155.180 (CNY4,695.3534) |
| 2+ | CNY3,946.590 (CNY4,459.6467) |
| 3+ | CNY3,895.520 (CNY4,401.9376) |
| 5+ | CNY3,851.970 (CNY4,352.7261) |
| 7+ | CNY3,664.380 (CNY4,140.7494) |
| 10+ | CNY3,301.570 (CNY3,730.7741) |
| 25+ | CNY3,014.630 (CNY3,406.5319) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY4,155.18 (CNY4,695.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6714 RD001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1770316
Technical Datasheet
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Conductor Area CSA0.52mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
EcoWire hook-up wires use flexible Noryl insulation to provide an environmentally friendly alternative to PVC. Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter and tougher, and more flame resistance than PVC. The result is UL AWM wires that are smaller than their PVC based counterparts. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers to meet Waste Electrical and Electronic Equipment (WEEE) requirements.
- CPR: Not Yet Qualified
- UL AWM 11028
- Operating temperature range -40°C to 105°C
- Tinned stranded copper conductors
- Polyphenilether insulation
- Excellent abrasion resistance
- Oil resistant to Oil Res. 1
Technical Specifications
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
304.8m
SVHC
No SVHC (25-Jun-2025)
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.52mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0412
