Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6712 SL005Copy
Manufacturer Standard Lead Time21 weeks
Order Code1764923
Product RangeEcoGen EcoWire Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.280 (CNY521.2464) |
| 50+ | CNY399.400 (CNY451.322) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY461.28 (CNY521.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6712 SL005Copy
Manufacturer Standard Lead Time21 weeks
Order Code1764923
Product RangeEcoGen EcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourSlate
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.2mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.09mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoGen EcoWire Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
6712 SL005 EcoWire® combines increased performance with a minimized environmental impact. Compared to PVC wire, EcoWire’s (mPPE) insulation allows wire that is up to 45% smaller in diameter, up to 40% lighter, zero halogen, with no heavy metal pigments and 100% recyclable.
- CPR: Not Yet Qualified
- 24AWG (0.20mm2) conductor size
- 7/32AWG (7 x 0.20mm) stranding
- 0.010inch (0.25mm) thickness
- 0.043inch (1.09mm) wire diameter
- Approved by UL AWM 11028 VW-1, CSA AWM I A/B FT1, IEC 60332-2 flame behaviour
- 100ft length
- 600V wire voltage
- mPPE insulation material
- Wire temperature range from -40°C to 105°C
Technical Specifications
Jacket Material
MPPE
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.09mm
Product Range
EcoGen EcoWire Series
Jacket Colour
Slate
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.2mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1021
