Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6393 SL005Copy
Manufacturer Standard Lead Time19 weeks
Order Code2290623
Your Part Number
34 In Stock
49 more incoming. You can reserve stock now
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,113.800 (CNY4,648.594) |
| 2+ | CNY3,796.370 (CNY4,289.8981) |
| 3+ | CNY3,772.470 (CNY4,262.8911) |
| 5+ | CNY3,748.570 (CNY4,235.8841) |
| 7+ | CNY3,673.600 (CNY4,151.168) |
| 10+ | CNY3,598.630 (CNY4,066.4519) |
| 25+ | CNY3,523.660 (CNY3,981.7358) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY4,113.80 (CNY4,648.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6393 SL005Copy
Manufacturer Standard Lead Time19 weeks
Order Code2290623
Technical Datasheet
Cable ShieldingScreened
No. of Pairs5 Pair
Wire Gauge28AWG
Conductor Area CSA0.089mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 0.13mm
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialTinned Copper
External Diameter6.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6393 SL005 is a 100ft 5-pair overall foil-braid shield Communication and Control Cable with stranded tinned copper conductors with polyethylene insulation. It has aluminium/polyester foil shield with 25% minimum overlap and foil facing out-ward stranded tinned copper drain wire, 90% coverage of tinned copper braid.
- CPR: Not Yet Qualified
- 20.4lb Maximum pull tension
- 100Ω Characteristic impedance
- -20 to 75°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
5 Pair
Conductor Area CSA
0.089mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.13mm
Jacket Material
PE
External Diameter
6.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9484
