Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6300/10 SL005Copy
Manufacturer Standard Lead Time15 weeks
Order Code1744518
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,712.540 (CNY3,065.1702) |
| 2+ | CNY2,582.760 (CNY2,918.5188) |
| 3+ | CNY2,509.300 (CNY2,835.509) |
| 5+ | CNY2,419.290 (CNY2,733.7977) |
| 7+ | CNY2,394.760 (CNY2,706.0788) |
| 10+ | CNY2,348.140 (CNY2,653.3982) |
| 25+ | CNY2,301.510 (CNY2,600.7063) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY2,712.54 (CNY3,065.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6300/10 SL005Copy
Manufacturer Standard Lead Time15 weeks
Order Code1744518
Technical Datasheet
Cable ShieldingScreened
No. of Cores10Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.2mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- 39lbs Maximum pull tension
- 58pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
- 26Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Copper
External Diameter
6.2mm
Product Range
-
No. of Cores
10Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6388
