Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5954 BL001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843955
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,147.980 (CNY3,557.2174) |
| 5+ | CNY3,084.980 (CNY3,486.0274) |
| 10+ | CNY3,022.090 (CNY3,414.9617) |
| 25+ | CNY2,959.090 (CNY3,343.7717) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY3,147.98 (CNY3,557.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5954 BL001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843955
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVDF
Jacket ColourBlue
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max125°C
Conductor Area CSA0.2mm²
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.76mm
Approval SpecificationAWM/STYLE 1423
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Conductor Area CSA
0.2mm²
Conductor Material
Silver Plated Copper
Approval Specification
AWM/STYLE 1423
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVDF
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
125°C
Voltage Rating
-
External Diameter
0.76mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0886
