Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5951 GR001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4209144
Your Part Number
1 In Stock
7 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY655.110 (CNY740.2743) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY655.11 (CNY740.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5951 GR001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4209144
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourGreen
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max125°C
Conductor Area CSA0.049mm²
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.508mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
125°C
Voltage Rating
-
External Diameter
0.508mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Conductor Area CSA
0.049mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
