Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5879/12 WH001Copy
Manufacturer Standard Lead Time29 weeks
Order Code4532183
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69,941.620 (CNY79,034.0306) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY69,941.62 (CNY79,034.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5879/12 WH001Copy
Manufacturer Standard Lead Time29 weeks
Order Code4532183
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 0.455mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA3.105mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter3.15mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
12AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
1kV
External Diameter
3.15mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 0.455mm
Reel Length (Metric)
305m
Conductor Area CSA
3.105mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE), UL 1180
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.8862
