Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5879/10 WH005Copy
Manufacturer Standard Lead Time31 weeks
Order Code4243239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,378.300 (CNY12,857.479) |
| 10+ | CNY9,310.810 (CNY10,521.2153) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY11,378.30 (CNY12,857.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5879/10 WH005Copy
Manufacturer Standard Lead Time31 weeks
Order Code4243239
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge10AWG
No. of Max Strands x Strand Size37 x 0.4mm
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max200°C
Conductor Area CSA4.74mm²
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter3.68mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
1kV
External Diameter
3.68mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
37 x 0.4mm
Reel Length (Metric)
30m
Conductor Area CSA
4.74mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE), UL 1180
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7237
