Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5878 WH005Copy
Manufacturer Standard Lead Time30 weeks
Order Code4532058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,634.570 (CNY5,237.0641) |
| 2+ | CNY4,405.910 (CNY4,978.6783) |
| 3+ | CNY4,276.500 (CNY4,832.445) |
| 5+ | CNY4,117.810 (CNY4,653.1253) |
| 7+ | CNY4,015.880 (CNY4,537.9444) |
| 10+ | CNY3,910.030 (CNY4,418.3339) |
| 25+ | CNY3,831.830 (CNY4,329.9679) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY4,634.57 (CNY5,237.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5878 WH005Copy
Manufacturer Standard Lead Time30 weeks
Order Code4532058
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA1.23mm²
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter2.26mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
1kV
External Diameter
2.26mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
1.23mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE), UL 1180
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635
