Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5876 OR005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843951
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,259.260 (CNY1,422.9638) |
| 5+ | CNY1,234.040 (CNY1,394.4652) |
| 10+ | CNY1,208.920 (CNY1,366.0796) |
| 25+ | CNY1,183.700 (CNY1,337.581) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY1,259.26 (CNY1,422.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5876 OR005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843951
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPTFE
Jacket ColourOrange
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max200°C
Conductor Area CSA0.62mm²
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter1.73mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Orange
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.62mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE), UL 1180
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
1kV
External Diameter
1.73mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4082
