Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY767.210 (CNY866.9473) |
| 5+ | CNY729.320 (CNY824.1316) |
| 10+ | CNY698.550 (CNY789.3615) |
| 25+ | CNY675.080 (CNY762.8404) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY767.21 (CNY866.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5874 OR005Copy
Order Code4843950
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPTFE
Jacket ColourOrange
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max200°C
Conductor Area CSA0.24mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.321mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Orange
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.24mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE), UL 1180
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
300V
External Diameter
1.321mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
